Teledyne Relays MFT02Ax Multi-Function Timers

Teledyne Relays MFT02Ax Multi-Function Timers are designed for DIN-rail mounting. These timers feature seven knob-selectable functions and seven knob-selectable time ranges from 0.1s to 100h. The MFT02Ax timers also feature ≤0.2% repeatability, automatic or manual start, 250VAC (RMS) rated insulation voltage, and ≤5% setting accuracy. These timers offer a 17.5mm housing width in an SPDT configuration, suitable for front and back panel installation. The MFT02Ax timers are compatible with 24VDC, 24VAC to 240VAC, or 12VAC/DC to 240VAC/DC power supply range.

Features

  • 0.1s to 100 hours selectable time range
  • ≤0.2% repeatability
  • Automatic or manual start
  • 250VAC (RMS) rated insulation voltage
  • ≤5% setting accuracy
  • For mounting on DIN-rail in accordance with DIN/EN/EC 60715
  • 17.5mm DIN-rail housing (DIN 43880)
  • Combined AC and DC power supply
  • ≥30 x 106 operations (mechanical life)
  • 7 knob-selectable functions:
    • op - delay on operate
    • In - interval
    • Io - interval on trigger open
    • Id - double interval
    • R - symmetrical recycler ON first
    • Rb - symmetrical recycler OFF first
    • Dr - delay on release

Dimension Diagram

Mechanical Drawing - Teledyne Relays MFT02Ax Multi-Function Timers

Wiring Diagram

Teledyne Relays MFT02Ax Multi-Function Timers
View Results ( 2 ) Page
物料编号 数据表 定时范围
MFT02A24 MFT02A24 数据表 0.1 s to 100 hr
MFT02A12 MFT02A12 数据表 0.1 s to 100 hr
发布日期: 2024-05-29 | 更新日期: 2024-06-27