Trumeter TS795x数字多功能时间继电器
Trumeter TS795x数字多功能时间继电器提供8至18种操作模式,用户可通过三位LCD显示屏轻松配置。面板LED指示灯清晰显示继电器状态。Trumeter TS795x提供0.1秒至999小时的宽计时范围,适用于多种应用场景。这些多功能继电器支持宽范围工作电压,满足多数安装需求。防拆锁功能可防止设置被篡改。断电时,这些时间继电器将保持编程状态,但当前计时数据将丢失,并在电源恢复时重置。
特性
- 多功能且易于编程
- 三位LCD便于编程与运行时间显示
- 卡扣式DIN导轨安装
- 多达18种可选定时功能
- 窄至18毫米宽度
- 防篡改钥匙锁定功能
- 支持14AWG规格导线的螺丝端子
- C型SPDT 8A继电器
规范
- 定时范围:0.1秒至999小时
- 通用电压范围:24VAC/DC至240VAC/DC
- 最大功耗
- 0.5VA (24VAC/48VAC)
- 4VA(110VAC/DC至265VAC/DC)
- 50Hz/60Hz频率
- 200ms最大复位时间
- -10°C至+55°C工作温度范围
相关继电器
Combines precision, reliability, and efficiency in a compact package.
Supports multi-voltage inputs, operating on three-phase, three-wire systems at 208V to 480V.
发布日期: 2025-08-18
| 更新日期: 2025-08-22