新款按钮开关 - 工业

E-Switch PV16 Anti-Vandal Switches are durable IP67-rated anti-vandal switches. The series is available with a stainless steel or black anodized body and actuator, a robust operating temperature range of -40°C to +85°C, and an electrical life of 50,000 cycles. LED illumination options include five colors (white, red, green, blue, and yellow) and dot, ring, or ring/power symbol lenses. The E-Switch PV16 devices feature a recommended panel cutout size of 16mm. The user can configure this anti-vandal switch series with a single-pole single-throw (SPST) or single-pole double-throw (SPDT) circuit, momentary or latching functions, and silver or gold contacts. Termination styles include solder, wire leads, or wire with a connector.
-
E-Switch PV16 Anti-Vandal SwitchesDurable IP67-rated anti-vandal switches with LED illumination options.2026/7/14 -
C&K Switches APL锁定按钮开关专为需要安全性、可靠性和持续开/关功能的应用而设计。2026/7/13 -
Mallory Sonalert FWM/FWCM/FWP Pushbutton SwitchesAvailable in a wide range of body styles and termination options.2026/6/4 -
Same Sky 防破坏开关IP67级防护不锈钢或黑色合金金属外壳,适用于恶劣环境。2026/5/26 -
Same Sky IP防护等级按钮开关该产品具有IP67防护等级,可靠耐用,采用尺寸小至11.8mm x 11.8mm的封装。2026/5/7 -
Mallory Sonalert FPM Pushbutton SwitchesDesigned to meet the demands of industrial, commercial, and OEM applications.2026/4/30 -
Same Sky 发光按钮开关具有SPST电路类型,以及off-(on) 或off-on开关功能。2026/4/27 -
E-Switch RP8700 IP68 Sealed Pushbutton SwitchesIP68 sealed, long-life pushbutton switches with LED illumination potential.2025/10/29 -
Bulgin MP22 Vandal-Resistant SwitchesAvailable in durable stainless steel and black-coated aluminium, designed to resist wear and tear.2025/7/23 -
Schurter MSS-IO Metal Line SwitchesFeatures an IO-Link interface and is based on wear-free resistance measurement.2025/7/22 -
VCC PS Pushbutton SwitchesGeneral-purpose pushbutton switches with high in-rush current options and secure voltage ratings.2025/7/18 -
E-Switch PVHC7系列防破坏开关采用耐用且安全的设计,搭配时尚现代的外观,并具备IP67防护等级。2025/1/16 -
TE Connectivity IPE按钮开关多功能高品质开关,设计用于满足众多行业的各种需求。2024/11/26 -
E-Switch PZ3 Anti-Vandal SwitchOffers a 16mm panel cutout, an IP68 protection rating, and a long electrical life of 50M cycles.2024/10/21 -
TE Connectivity 12mm防破坏齐平开关具有大按钮和LED指示灯, 方便实现易于使用的用户界面。2024/8/28 -
Dailywell MPB Pushbutton SwitchesMPB 19~25 and MPB 16 switches.2024/7/15 -
Dailywell PFH Pushbutton SwitchesEngineered to deliver robust performance in demanding environments.2024/7/15 -
Dailywell PMD Pushbutton SwitchesEngineered to deliver reliability and performance in diverse applications.2024/7/15 -
E-Switch PVHC4 Anti-Vandal Pushbutton SwitchesIP67-rated switches featuring a high-current rating of 20A, 250VAC and 25A, 30VDC.2024/6/24 -
EAO Series 82 Cabled Pushbutton SwitchesFront and rear IP67 sealing, along with pre-wired cables and connectors, increases durability.2024/5/20 -
EAO Series 82 Switches with Anodized Aluminum FinishesOffer superior scratch and abrasion resistance to achieve greater durability.2024/5/13 -
Schurter MSM II Metal Line SwitchesFeatures a range of illuminated and non-illuminated indicators to complement the MSM II family.2024/3/15 -
TE Connectivity 12mm防破坏开关针对各种面板安装行业和建筑应用中的安全性与可靠性而设计。2024/2/9 -
E-Switch PVB3 Anti-Vandal SwitchesFeatures IP65 environmental rating, momentary or latching functions, and optional ring illumination.2024/2/8 -
NKK Switches M Series Miniature Pushbutton SwitchesEpoxy-sealed terminals prevent the entry of solder flux and other contaminants.2023/8/15 -