ELKO EP CRM-182 Single-Function Time Relays

ELKO EP CRM-182 Single-Function Time Relays are available with an output contact of 2x changeover (CO) / single-pole, double-throw (SPDT) 16A. These devices offer 10 time ranges that span 0.1 seconds to 100 hours, and all functions initiated by the supply voltage can use the control input to inhibit the ongoing delay (pause). The CRM-182 relays feature a multifunction red LED that flashes or shines depending on the operating status. The series includes four options: ZR, ZN, BL, and OD, and all types are designed for DIN-rail mounting per EN 60715. ELKO EP CRM-182 Single-Function Time Relays feature A1-A2 supply terminals and a universal AC/DC supply voltage of 12V to 240V. These relays are ideal for universal use in automation, control and regulation, and in-house installations, as well as for applications where there is a clear function requirement in advance.

Features

  • All functions initiated by supply voltage can use control input to inhibit ongoing delay (pause)
  • Choice of ZR, ZN, BL, or OD type
  • Multifunction red LED flashes or shines depending on operating status
  • Designed for DIN-rail mounting per EN 60715

Applications

  • Automation
  • Control and regulation
  • In-house installations
  • Anywhere there is a clear function requirement in advance

Specifications

  • 2x CO / SPDT 16A output contact
  • 12V to 240V universal AC/DC supply voltage
  • 0.1s to 100hr time range (10 ranges)
  • 2.5VA / 1.5W consumption (maximum)
  • A1-A2 supply terminals
  • 90mm x 17.6mm x 64mm dimensions (3.5" x 0.7" x 2.5")

Connection Diagrams

Application Circuit Diagram - ELKO EP CRM-182 Single-Function Time Relays
发布日期: 2026-03-18 | 更新日期: 2026-04-23