ELKO EP HRN Voltage Monitoring Relays

ELKO EP HRN Voltage Monitoring Relays are available with DPDT or SPDT relay contacts and contact current ratings of 5A, 8A, 13A, or 16A. These relays are offered in one- and three-phase options with silver, silver-tin, or silver-nickel contact material. The HRN series features widths of 17.6mm, 36mm, and 52mm and several lengths ranging from 64mm to 66.5mm. Engineers can choose from a wide variety of relays, including multifunction voltage monitoring relays, multifunction voltage/frequency monitoring relays, and voltage monitoring relays with selectable range, adjustable levels, and fixed levels. Typical applications for ELKO EP HRN Voltage Monitoring Relays include appliances, switchboards, microcontroller-based systems, and sensitive equipment.

Features

  • DPDT or SPDT relay contact form
  • 5A, 8A, 13A, or 16A contact current rating
  • Silver, silver-tin, or silver-nickel contact material
  • 64mm to 66.5mm length range
  • 17.6mm, 36mm, or 52mm width
  • Single- and 3-phase variants

Applications

  • Appliances
  • Switchboards
  • Microcontroller-based systems
  • Sensitive equipment

Products Available

  • Voltage monitoring relays with selectable range
  • Voltage monitoring relays with adjustable levels
  • Voltage monitoring relays with fixed levels
  • Voltage monitoring relays for complete control
  • Voltage monitoring relays - AC and AC/DC
  • Multifunction voltage monitoring relays
  • Multifunction voltage/frequency monitoring relays

Videos

发布日期: 2026-04-02 | 更新日期: 2026-04-23