Ezurio Carbon AM62x OSM-MF System-On-Modules (SOM)

Ezurio Carbon AM62x OSM-MF System-On-Modules (SOMs) are based on TI’s TPS65219 PMIC, featuring configurable LPDDR4 memory, eMMC storage, and optional Sona TI351 (TI CC3351) Wi-Fi® 6 and BLUETOOTH® Low Energy connectivity. The Carbon AM62 OSM-MF is designed to meet the processing and connectivity requirements of commercial, industrial, and medical applications. The platform delivers flexible production options that allow memory, storage, and wireless configurations to meet specific needs. All Carbon AM62 OSM-MF modules benefit from Ezurio’s industry-leading software, integration, and long-term support.

The Ezurio Carbon AM62x OSM-MF SOM supplies powerful heterogeneous processing by integrating a quad-core 1.4GHz Cortex-A53 application processor with dedicated real-time and management cores, including a Cortex-M4F, Cortex-R5F, and a dual-core Programmable Real-Time Unit (PRU). The architecture facilitates Linux and multiple RTOS environments to run concurrently on dedicated cores, enabling application processing, deterministic real-time control, and system management to operate independently without dispute. With ultra-low-latency, cycle-accurate control from the PRU, the Carbon AM62 OSM-MF is ideal for advanced HMI, industrial automation, and connected embedded systems that demand both high performance and precise real-time behavior.

Features

  • Up to two independent displays, GPU, and camera support
  • OSM-MF v1.2 compatible - built in the size optimized 45x30mm OSM Size-MF form factor and pin-compatible with our full range of OSM-MF modules
  • Robust software and board support - Yocto Linux, Buildroot Linux, Android, Debian, or QNX for Cortex-A53, FreeRTOS for Cortex-M4F and Cortex-R5F
  • Secure enclave and secure boot - dedicated on-board security hardware, secure boot Linux, high-performance and flexible secure storage for passwords, certificates, and data storage
  • Select from Wi-Fi 6 and Wi-Fi 6E modules that include up to Bluetooth 5.4 and global radio certifications
    industry-renowned support and field application engineering team

Applications

  • Smart building control and HVAC
  • Energy meters and energy storage
  • Smart electrical panels
  • Test and measurement
  • Equipment
  • Industrial vision and camera
  • Systems
  • Commercial food and beverage equipment, medical devices

Specifications

  • Chipsets
    • TI AM62 chipset (MPU) - 4x Cortex-A53 cores at up to 1.4GHz
    • App MCU - 1x Cortex-M4F core at up to 400MHz (app MCU)
  • Device management MCU - 1x Cortex-R5F core at up to 400MHz (device management MCU)
  • Wireless specification - standard: Sona TI351 (CC3351 chipset), Sona and 60 series options available
  • OSM-MF standard form factor
  • 1GB, 2GB, or 4GB LPDDR4 memory options
  • 45mm x 30mm dimensions (L x W)
  • 5V voltage
  • 16GB, on request up to 128GB storage
  • 1x I2S audio
  • 1x 4-lane MIPI-CSI-2, up to 16 virtual channels per CSI-2 interface camera
  • 0 to +70°C (commercial) and -40°C to +85°C (industrial) temperature range
  • Display
    • 1x LVDS (up to 2 channels), up to 1920 x 1080 at 60fps per single link, up to 3840 x 1080 at 60fps in dual link
    • 1x 18-bit RGB, up to 1920 x 1080 at 60fps
    • Imagination GPU up to 8GFLOPS, OpenGL ES3.1, and Vulkan 1.2 API support
  • General interfaces
    • 2x USB 2.0 (480Mbps)
    • 2x Gbit Ethernet with IEEE® 1588 and TSN
    • 2x CAN-FD
    • 3x 4-wire UART, 2x 2-wire UART
    • 4x I2C
    • 2x SPI
    • 1x QSPI/soft SPI
    • 1x 4-bit SDIO 3.0/eMMC 5.1
    • 3x PWM
    • 25x GPIO

Videos

Layout

Ezurio Carbon AM62x OSM-MF System-On-Modules (SOM)
发布日期: 2026-02-24 | 更新日期: 2026-04-02