Trenz Electronic TE0725-04-72C-1-A FPGA Module

Trenz Electronic TE0725-04-72C-1-A FPGA Module features an AMD Artix™ 7A100T processor, 8MB HyperRAM, 32MB of flash memory for configuration, and data storage. This module consists of 2 x 50-pin connectors with a 2.54mm pitch, which is ideal for all beadboards. The TE0725-04-72C-1-A FPGA module offers a 100MHz system clock speed, a 3.3V power supply with voltage regulators on the board, and 87 inputs/outputs (42 + 42 + 3). This module is integrated with a JTAG connector, 2 LEDs, and an optional POF fiber optical adapter (125/250MBit/s).

Features

  • AMD Artix™ 7 XC7A100T-2CSG324C
  • 2 x 50-pin with 2.54mm pitch, ideal for breadboards
  • 32 MB flash memory
  • 4Mbit (8MByte) HyperRAM
  • 87 inputs/outputs (42 + 42 + 3)
  • 100MHz system clock speed
  • I2C EEPROM
  • 3.3V power supply with voltage regulators on the board
  • 7.3cm x 3.5cm form factor
  • JTAG connector
  • 2 LEDs
  • Optional POF fiber optical adapter (125/250 MBit/s)

Block Diagram

Block Diagram - Trenz Electronic TE0725-04-72C-1-A FPGA Module
发布日期: 2025-10-06 | 更新日期: 2026-07-01