新款显示模块

M5Stack Chain RGB Display Node is a full-color LED dot-matrix display node in the Chain series featuring an 8x8 pixel matrix. This display node supports individual pixel control, batch pixel writing, and high-speed full-screen buffer refresh, enabling smooth and detailed dynamic lighting effects and pixel animations. The Chain RGB display node offers built-in ASCII character rendering and font engine, supporting scrolling string display with freely specifiable colors or built-in color gradient effects. This display node also offers multi-level brightness adjustment and multi-angle screen rotation (0°, 90°, 180°, and 270°), adapting to various installation and viewing angles. The Chain RGB display node is powered by an STM32G031G8U6 microcontroller, and utilizes a UART serial daisy-chain communication protocol and features two HY2.0-4P expansion ports. This display node is suitable for applications such as color pixel light art, desktop ambiance lighting, creative signage, and smart device status indicators.
-
M5Stack Chain RGB Display NodeFull-color LED dot-matrix display node in the Chain series featuring an 8x8 pixel matrix.2026/8/17 -
M5Stack U217 Chain Mono Matrix with 8x8 LEDsLED dot matrix unit for pixel light creations, light signage, ambient lighting, and smart devices.2026/7/17 -
Advantech PAX-127 27英寸纯平医用显示器这款多功能显示器可选配触摸面板,分辨率为1920 x 1080。2026/6/2 -
DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote DisplaysOffer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m².2026/3/12 -
DFRobot 7" eDP IPS Touch Narrow Bezel DisplayOffers vibrant visuals and responsive touch functionality in a compact form factor.2026/1/13 -
Bridgetek Intelligent Display Panels (IDP)HMI modules designed to simplify the integration of graphical touch displays.2025/7/9 -
Schneider Electric Modicon M173逻辑控制器为HVAC和制冷系统提供灵活的调度、占用感应和模拟控制功能2025/6/23 -
EDATEC ED-MONITOR Industrial Touchscreen MonitorsHigh-resolution displays with capacitive multi-touch support and HDMI/USB Type-C® interfaces.2025/6/9 -
4D Systems gen4-RP2350 RGB显示模块基于Raspberry Pi RP2350,支持高性能多显示屏选项。2025/4/18 -
DFRobot DFR1125 14" 4K IPS IPS Bar Touch DisplaySecondary monitor with a unique 3.5:1 aspect ratio.2024/12/27 -
DFRobot DFR1170 10.5" 1920x1280 LED Touch Portable MonitorDelivers 1920x1280 HD resolution, advanced touch technology, and broad compatibility.2024/12/24 -
Raspberry Pi Display Monitors15.6-inch full HD computer displays for both Raspberry Pi computers and other devices.2024/12/2 -
NXP Semiconductors & Toradex:基于i.MX 9的下一代边缘设备基于i.MX 9处理器系列构建安全、智能边缘设备的综合平台。2024/11/25 -
Elecrow CrowPanel ESP32 Terminal RGB DisplayFeatures an integrated ESP32-S3 module that supports Wi-Fi® and Bluetooth® 5.2024/11/25 -
Newhaven Display 7.0" IPS TFT显示器分辨率为800x480的7.0" IPS TFT显示器,具有向后兼容的占用面积。2024/10/28 -
M5Stack ATOMS3R & EchoS3R KitsFeatures a compact, programmable controller powered by the ESP32-S3 main controller.2024/10/24 -
IEI Technology DM2-UW123 LCD Industrial MonitorDesigned for industrial automation, featuring IP65 protection and flexible display interfaces.2024/9/30 -
Mikroe MIKROE-6292 Mikromedia 3 for PIC32MZ ResistiveIncludes a USB, a digital motion sensor, battery charging, an SD card reader, and more.2024/9/24 -
Microchip Technology AC40T08A 5.5" MIPI 720P LCD显示模块一款扩展板,专为Microchip MPU Curiosity板而设计。2024/9/5 -
Mikroe MIKROE-6285 Mikromedia 3 for PIC32MZ Resistive FPIFeatures USB support, a digital motion sensor, battery charging, an SD card reader, and more.2024/8/30 -
KYOCERA Display 5英寸WVGA TFT LCD显示模块一款采用FFS显示技术和900cd/m2 背光的彩色显示屏,使用寿命为50, 000小时。2024/7/4 -
4D Systems uLCD-480RD LCD智能显示模块由DIABLO-16处理器驱动,这款功能强大的芯片可实现独立功能。2024/7/2 -
DISPLAY VISIONS EA HMI 4.3" Modbus RTU/TCP Touch Panel DisplaysMeasure, monitor, and visualize with a color display and inclusive touch.2024/5/6 -
American Bright LED Mini-LED HDMI Plug-and -Play Sunlight ReadableSupport 800 x RGB x 480 AAS mode and display 262k or 16.7M colors.2024/5/1 -
DISPLAY VISIONS EA PLC系列控制单元,带触摸显示屏现代紧凑型解决方案,可在多达50个卫星显示器上实现可视化。2024/4/25 -