Raspberry Pi Smart Display Module Adapter Board

Raspberry Pi Smart Display Module Adapter Board integrates the Raspberry Pi Compute Module 5 into products that comply with the Intel® Smart Display Module standard, eliminating the need for external cables or a separate power source. The board draws power from the host device and provides connectivity for display, networking, programming, storage, imaging, and peripheral expansion.

The Raspberry Pi Adapter Board features an HDMI® output for a second independent video stream and an M.2 expansion socket for optional AI acceleration or high-speed storage. An included passive aluminum heatsink conducts heat away from Compute Module 5. The module supports flight information display systems, wayfinding, retail and corporate signage, industrial displays, exhibits, and immersive experiences.

Features

  • Intel SDM integration for Raspberry Pi Compute Module 5
  • No external cabling or power source required
  • Power supplied through the host device
  • Second independent video stream support
  • M.2 expansion support
    • Optional AI acceleration
    • High-speed storage
  • Support for a U.FL antenna on Compute Module 5
  • Boot mode switch
  • External power button
  • LED indicator
  • Mounting for Raspberry Pi Antenna Kit
  • Passive aluminum heatsink
  • Compute Module 5 sold separately

Applications

  • Flight information display systems (FIDS)
  • Wayfinding
  • Retail and corporate signage
  • Industrial displays
  • Exhibits
  • Immersive experiences

Specifications

  • SDM-L form factor
  • HDMI 2.0 output
  • USB 3.0 Type-A interface
  • USB 2.0 Type-C interface for programming Compute Module 5 only
  • Gigabit Ethernet RJ45 interface
  • M.2 M-key PCIe socket
    • Compatible with 2230, 2242, 2260, and 2280 form factors
  • 22-way MIPI DSI/CSI-2 connector
  • RTC battery socket for CR2032 battery
  • Raspberry Pi Compute Module 5 slot
  • Intel SDM edge connector
    • HDMI 2.0
    • USB 3.0
    • 2x I2C
    • General SPI
    • UART
  • Dimensions of 193mm x 125mm x 25mm
  • Fully assembled weight of 225g
  • Standalone module weight of 146g

Kit Contents

  • Raspberry Pi Smart Display Module
  • Passive aluminum heatsink
  • Four M3 screws to secure the heatsink
  • Two M2 screws to secure the Compute Module 5
  • Drive attachment screw to secure an M.2 card

Dimensions mm

Mechanical Drawing - Raspberry Pi Smart Display Module Adapter Board
发布日期: 2026-11-02 | 更新日期: 2026-11-12