Skyworks Solutions Inc. SKY6641x-11EK3 Evaluation Boards

Skyworks Solutions Inc. SKY6641x-11EK3 Evaluation Boards are designed to evaluate the performance of the SKY6641x-11 series 2.4GHz front-end modules (FEMs). These FEMs support wireless protocols such as BLUETOOTH® (including Bluetooth Low Energy), Zigbee®, and Thread. Each device integrates key RF functions, including a high-efficiency power amplifier, low-noise amplifier (LNA), transmit/receive switching, and a low-loss bypass path, enabling optimized range and power consumption for 2.4GHz wireless applications.

Features

  • Integrated SKY66411-11 or SKY66415-11 2.4GHz FEM
  • Onboard Murata capacitors (GCM155C71A105KE38D and GRM0335C1E100JD01)
  • 1x onboard Samtec 14-position, 7x2 vertical header, 2.54mm (TSW-107-07-G-D)
  • 2x onboard SMA end launch straight jack connectors

Applications

  • Medical wearable devices
  • Wireless health monitoring
  • Trackers
  • Internet of Things (IoT) devices

Resources

Schematic

Schematic - Skyworks Solutions Inc. SKY6641x-11EK3 Evaluation Boards
发布日期: 2026-05-21 | 更新日期: 2026-09-09