Anderson Power Products Industrial Battery Connectors

Anderson Power Products Industrial Battery Connectors (IBC) are designed for excellent durability, reduced downtime, and easy assembly and disassembly. These connectors feature an exclusive modular design from Anderson that offers a contact cartridge, enabling quick contact repair and effortless assembly. IBC connectors are built to endure harsh environments and are exceptionally resistant to moisture and debris. Anderson Power Products IBC connectors are available in standard plug/receptacle or panel-mount configurations and support up to 10 signal wires for IBC 320 and up to 6 signal wires for IBC 160.

Features

  • IBC 320
    • Supports up to 10 signal wires
    • Air Tube, 4AUX, and 10AUX configurations
  • IBC 160
    • Supports up to 6 signal wires
    • Air Tube, 4AUX, and 6AUX configurations
  • Modular cartridge design
  • Contact temperature sensing
  • IP68 upgrade accessory kit
  • Panel-mount option
  • Strain relief for power and auxiliary signal wires
  • Latching handle accessory

Applications

  • Industrial battery charging systems
  • High-power battery connections
  • Material-handling battery equipment
  • Charging equipment used in industrial environments

Housings

Infographic - Anderson Power Products Industrial Battery Connectors

Characteristics

Infographic - Anderson Power Products Industrial Battery Connectors

Videos

发布日期: 2025-09-25 | 更新日期: 2026-08-28