Endress+Hauser TMR31 Compact Thermometers

Endress+Hauser TMR31 Compact Thermometers feature an integrated sensor and transmitter for fast and accurate temperature measurement. These thermometers offer a compact, stainless-steel design for space-saving installation. The TMR31 compact thermometers deliver extremely fast response times for real-time monitoring and high measurement accuracy with a Pt100 Class A sensor. These thermometers measure temperatures ranging from -50°C to 150°C (-58°F to 302°F), or up to 200°C (392°F) with an extension neck. The TMR31 compact thermometers feature a 4-wire RTD or PC-programmable transmitter with a 4mA to 20mA output range. Typical applications include temperature measurement in tanks and pipelines, general industrial process monitoring, food and beverage, life science (general use), and packaged equipment requiring compact sensors.

Features

  • Compact, stainless-steel design for space-saving installation
  • Extremely fast response times for real-time monitoring
  • High measurement accuracy with a Pt100 Class A sensor
  • Vibration-resistant thin-film sensor for reliable operation
  • 4-wire, Pt100 or PC-programmable transmitter with 4mA to 20mA output range
  • Configuration and visualization with the ReadWin® 2000 PC operating software

Applications

  • Temperature measurement in tanks and pipelines
  • General industrial process monitoring
  • Food and beverage
  • Life science (general use)
  • OEM and packaged equipment requiring compact sensors

Specifications

  • -50°C to 150°C (up to 200°C with extension neck) measurement range
  • Response time:
    • 1s at t50
    • 2s at t90
  • Up to 100bar (1450psi) maximum process pressure
  • Up to IP69K (configuration dependent) protection rating
  • 316L stainless steel material
  • -40°C to 85°C (-40°F to 185°F) storage temperature range

Process Pressure Limits

Performance Graph - Endress+Hauser TMR31 Compact Thermometers

Permitted Flow Velocity

Performance Graph - Endress+Hauser TMR31 Compact Thermometers

Dimensions

Mechanical Drawing - Endress+Hauser TMR31 Compact Thermometers
发布日期: 2026-06-02 | 更新日期: 2026-06-07