Epson SG3225xEN SPXO Standard Clock Oscillators
Epson SG3225xEN SPXO Standard Clock Oscillators provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates. The series delivers wide-open-eye diagrams for high-speed (10Gbps, 25Gbps, 40Gbps, 100Gbps, 200Gbps, and 400Gbps) optical and electrical interfaces. To achieve ultra-low jitter and 50fs RMS jitter at 156.25MHz, Epson’s SG3225xEN SPXOs use an HFF (high-frequency fundamental) crystal and a unique low-noise oscillator IC. The excellent jitter performance enables superior eye diagrams for high-speed electrical and optical interfaces. To ensure consistent performance for complex designs, Epson E series SPXOs include an LDO (low drop-out) voltage regulator to protect the clock from power supply noise.Features
- Ultra-low jitter (50fs at 156.25MHz)
- Tight stability (25ppm*)
- Extended operating temperature range (available up to +105°C)
- Small 3.2mm x 2.5mm size
- Dependable operation with HFF technology
- Low power (15mA* typical)
- Available with LVPECL or LVDS outputs for better noise performance
- Integrated LDO with superior PSNR
- Lead-free and RoHS compliant
*Exact numbers depend on the supply voltage and the frequency
Specifications
- 25MHz to 645MHz frequency range
- 20PPM to 100PPM frequency stability range
- 2.375V to 3.465V supply voltage range
发布日期: 2019-09-16
| 更新日期: 2023-08-09