ETA-USA ODC150 SC48-W 150W Isolated DC/DC Converters
ETA-USA ODC150 SC48-W 150W Isolated DC/DC Converters feature a 9VDC to 75VDC input voltage range and 150W power rating in an industrial-standard half-brick package. ETA-USA ODC150 SC48-W 150W Isolated DC/DC Converters offer a fixed switching frequency and continuous short circuit protection. The design of these DC/DC converters meets the EN 62368 standard.Features
- 9VDC to 75VDC input voltage range
- 150W power in an industry-standard half-brick package
- Fixed switching frequency
- Continuous short circuit protection
- Over-temperature protection, over-voltage / current protection, input under-voltage lockout, and remote ON/OFF control function
- 3000VDC isolation
- Design meets EN 62368 standard
Specifications
- 12V to 54V nominal voltage
- 2.778A to 12.5A current range
- Up to 90% typical efficiency
- 120mVp-p or 240mVp-p ripple and noise
- 1500μs to 5000μs maximum capacitive load
发布日期: 2021-06-11
| 更新日期: 2022-03-11