Exascend PR4 Radiation Tolerant PCIe Solid State Drives

Exascend PR4 Radiation Tolerant PCIe Solid State Drives (SSDs) are designed for aerospace, defense, and other demanding applications where reliable data storage is critical. Available in an M.2 2280 form factor, the drives combine 3D TLC NAND flash, DDR4 DRAM, and Exascend’s PhoenixCore4 architecture to deliver fast, dependable performance. Supporting PCIe Gen4 x4 connectivity, the PR4 series delivers sequential read speeds up to 3230MB/s and write speeds up to 2910MB/s, while specialized design features such as conformal coating and underfill help protect the drive in radiation-exposed and mechanically harsh environments.

The PR4 series offers capacities from 480GB to 7.68TB and incorporates advanced reliability features. These reliability features include LDPC error correction, wear leveling, and a 2 million-hour MTBF rating. The drives also support temperature monitoring, PCIe power management, optional AES-256 hardware encryption, and hardware power-loss protection on select models. With an operating temperature range of -40°C to +85°C, the Exascend PR4 SSDs are well-suited for satellites, avionics, rugged embedded systems, and other mission-critical platforms that require high-speed storage with dependable endurance and data integrity.

Features

  • M.2 2280 (480GB to 7680GB) streaming (standard) edition capacity
  • Components
    • Marvell 88SS1321 controller
    • 3D TLC flash
    • DDR4 DRAM
  • Compliance
    • PCIe Gen4x4/Gen4x2/Gen3x4
    • Surprise insertion/surprise removal (SISR) and hotplug capable for U.2/E1.S
  • Projected performance up to
    • 3230MB/s sequential read
    • 2910MB/s sequential write
    • 388,000 IOPS random 4K read
    • 52,000 IOPS random 4K write
  • Power management
    • Auto idle
    • PCIe link power management
    • Temperature monitoring and throttling
  • Security
    • NVM format
    • Support SED (TCG Opal 2.01/AES-256) (optional)
  • Reliability
    • Advanced LDPC error correction
    • Global static and dynamic wear leveling
    • <1 sector per 1017 bits read UBER
    • 2.0 million hours MTBF
  • 5,000 physical insertion cycles
  • 1 DWPD/2.5 DWPD streaming (standard) edition endurance (JESD219 Enterprise/Client) at 3 years
  • JESD218A-compliant data retention
  • Compatibility
    • Windows 11/10/8.1/7
    • Windows Server 2012/2016/2019/2022
    • CentOS, Fedora, FreeBSD, openSUSE, Red Hat, Ubuntu, VMware ESXi, Citrix, and KVM
  • M.2 2280, 80mm x 22mm x 3.8mm mechanical form factor
  • Projected typical power consumption
    • <1.4W while idle
    • <8.2W while active
  • -40°C to +85°C operating temperature range
  • Shock and vibration
    • 50G (11ms duration, half sine wave) operating
    • 1500G (0.5ms duration, half sine wave) non-operating
    • 10G (peak, 10Hz to 2000Hz) vibration
  • Technology
    • PhoenixCore
    • HW power loss protection (capacity ≤ 4TB, upon request)
    • Conformal coating
    • Underfill
  • 3-year limited warranty

Applications

  • Space and aerospace systems
  • Defense and military electronics
  • Mission-critical embedded computing platforms
  • Enterprise and industrial storage systems
  • Remote sensing, scientific instrumentation, and data acquisition systems
  • Rugged transportation and infrastructure platforms

Functional Logic Diagram

Block Diagram - Exascend PR4 Radiation Tolerant PCIe Solid State Drives
发布日期: 2026-09-08 | 更新日期: 2026-09-09