Fair-Rite 59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.

Features

  • Ultimate utilization of the intrinsic ferrite material properties
  • Built using thermo-set plastic-coated parts
  • Withstands minimum breakdown voltage of 1000Vrms
  • Supplied burnished to break sharp edges

Applications

  • Power input filters
  • Ground-fault interrupters
  • Common-mode filters
  • Pulse and broadband transformers
发布日期: 2020-07-20 | 更新日期: 2024-08-08