Fair-Rite Flexible Ferrite Sheets
Fair-Rite Flexible Ferrite Sheets are used as suppressors, blocking EM noise at lower frequencies while absorbing at higher frequencies to improve the performance of NFC, RFID, wireless charging, and shielding applications. Fair-Rite Flexible Ferrite Sheets are offered in a variety of material grades with four standard ferrite plate thicknesses. These products are manufactured with a 0.01mm thick PET film that allows bending without impacting effectiveness.Features
- Offered in a variety of material grades with four standard ferrite plate thicknesses
- PET film allows bending without impacting effectiveness
- Manufactured with 0.01mm thick PET film and 0.02mm thick adhesive tape on opposite sides
- Provides high surface resistivity
Applications
- Near field communication (NFC)
- Radio rrequency identification (RFID)
- Wireless charging
- Shielding
Product Composition
发布日期: 2014-03-27
| 更新日期: 2020-12-16