onsemi N通道PowerTrench® MOSFET

Fairchild Semiconductor N通道PowerTrench® MOSFET采用Fairchild Semiconductor先进的PowerTrench®工艺制成,此种工艺专门设计用以将通态电阻降至最低,同时保持出众的开关性能。Fairchild Semiconductor N通道PowerTrench® MOSFET具有30V-250V各种漏极至源极电压规格。FDD10N20LZ和FDD7N25LZ均为N通道增强型模式功率场效应晶体管,采用Fairchild的专有平面条状和DMOS技术制成。该先进技术特别设计用于将通态电阻降至最低,提供出众的开关性能,且能承受雪崩和换流模式下的高能脉冲。这些器件非常适用于高效开关模式电源和主动功率因数校正。FDMC6296是一款单N通道MOSFET,采用高热效率MicroFET封装。其经过特别设计以确保负载点转换器中的出色表现。通过提供rDS(on)和栅极电荷之间的最佳平衡,此器件可有效用作一个“高侧”控制开关或“低侧”同步整流器。

The FDD10N20LZ and FDD7N25LZ are N-Channel enhancement mode power field-effect transistors that are produced using planar stripe, DMOS technology. This advanced technology has been specially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficient switching mode power supplies and active power factor correction.

The FDMC6296 is a single N-Channel MOSFET in a thermally efficient MicroFET Package that has been specifically designed to perform well in Point of Load converters. Providing an optimized balance between rDS(on) and gate charge, this device can be effectively used as a "high side" control switch or "low side" synchronous rectifier.

规范

  • 25 to 250V breakdown voltage
  • 1.16 to 430mΩ resistance range
  • 1.6 to 460A current
  • 1.5 to 333W power dissipation
View Results ( 20 ) Page
物料编号 数据表 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 系列
NVMFS5C420NLT1G NVMFS5C420NLT1G 数据表 40 V 277 A 1 mOhms NVMFS5C420NL
FDD86102LZ FDD86102LZ 数据表 100 V 42 A 31 mOhms FDD86102LZ
FDS89141 FDS89141 数据表 100 V 3.5 A 62 mOhms FDS89141
FDT86246 FDT86246 数据表 150 V 2 A 236 mOhms FDT86246
FDD7N25LZTM FDD7N25LZTM 数据表 250 V 6.2 A 430 mOhms FDD7N25LZ
FDB0165N807L FDB0165N807L 数据表 80 V 310 A 2.7 mOhms FDB0165N807L
FDBL0260N100 FDBL0260N100 数据表 100 V 200 A 2.6 mOhms FDBL0260N100
FDBL0240N100 FDBL0240N100 数据表 100 V 210 A 2.8 mOhms FDBL0240N100
FDPC8011S FDPC8011S 数据表 25 V 13 A 7.3 mOhms FDPC8011S
FDMS86255 FDMS86255 数据表 150 V 45 A 25 mOhms FDMS86255
发布日期: 2011-08-10 | 更新日期: 2024-11-07