onsemi Critical-Mode PFC/Quasi-Resonant PWM Controllers
onsemi Critical-Mode PFC/Quasi-Resonant Current-Mode PWM Controllers combine a power factor correction (PFC) controller and a quasi-resonant PWM controller. The integration of these devices provides a cost-effective design and reduces external components. For the PFC, the onsemi FAN6920MR and FAN6921MK use a controlled on-time technique to provide a regulated DC output voltage and perform the natural power-factor correction. For the PWM, both of these Critical-Mode PFC/Quasi-Resonant Current-Mode PWM Controllers provide several functions to enhance the power system performance: valley detection, green-mode operation, and high/low line overpower compensation. These onsemi devices are ideal for applications such as AC/DC NB adapters, open frame SMPS, and battery charger.Features
- Integrated PFC and Flyback Controller
- Critical-Mode PFC Controller
- Zero-Current Detection for PFC Stage
- Quasi-Resonant Operation for PWM Stage
- Brownout Protection
- High/Low Line Over-Power Compensation
- OLP Mode
- Recovery - FAN6920MR & FAN6921MR Latch - FAN6921ML
- Adjustable Over-Temperature Protection
- VDD Pin and Output Voltage OVP
- Internal Over-Temperature Shutdown (140°C)
Applications
- AC/DC NB Adapters
- Open-Frame SMPS
- Battery Charger
View Results ( 2 ) Page
| 物料编号 | 数据表 | 开关频率 | 描述 | 系列 |
|---|---|---|---|---|
| FAN6921MLMY | ![]() |
400 Hz | 功率因数校正 - PFC Critical Mode PFC Quasi-Resant PWM cnt | FAN6921ML |
| FAN6920MRMY | ![]() |
440 Hz | 功率因数校正 - PFC Crtcl Mode PFC &QRes Crnt Mode PWM Cntrl | FAN6920MR |
发布日期: 2011-12-13
| 更新日期: 2022-03-11