onsemi PowerTrench® MOSFET

仙童 提供业界最齐全的 PowerTrench® MOSFET 产品组合。您可以从多种技术中选择适合您应用的 MOSFET。仙童 提供 N 沟道和 P 沟道版本的 MOSFET,利用其先进的 Power Trench® 工艺,该工艺经优化实现了低 RDS(ON) 开关性能和坚固性。这些 PowerTrench® MOSFET 可满足几乎任何应用的需要,如负载开关、一次开关、移动计算、直流-直流转换器、同步整流器等等。

onsemi has expanded the line of PowerTrench MOSFETs to offer different drain-to-source voltages, drain current, and RDS(ON). This expansion includes advanced package and silicon combinations for low RDS(ON) and high efficiency, thermally efficient packages, and next-generation enhanced body diode technology.

Typical applications include synchronous rectifiers for DC/DC converters, notebook or networking low-side switches, telecom secondary-side rectification, and load switches.

特性

  • Broad PowerTrench MOSFET portfolio
  • N-channel and P-channel versions that use advanced PowerTrench process
  • Low RDS(ON) switching performance and ruggedness

应用

  • Load switches
  • Primary switches
  • Mobile computing
  • DC-DC converters
  • Synchronous rectifiers
发布日期: 2011-10-26 | 更新日期: 2026-08-14