Fairview Microwave SMA Male to SMP Female Cables

Fairview Microwave SMA Male to SMP Female Cables feature FM-F086 cables, a DC to 18GHz frequency range, and 1.35:1 maximum VSWR. These cables use semi-flexible construction, making them suitable for applications where space is tight and flexibility is required. Specifications for these cables from Fairview Microwave include a 70.6% velocity of propagation, 50Ω impedance, and a wide operating temperature range of -65°C to +165°C.

Features

  • SMA male connector 1
  • SMP female connector 2
  • FM-F086 cables
  • DC to 18GHz frequency range
  • 1.35:1 maximum VSWR
  • 70.6% velocity of propagation
  • 50Ω impedance
  • Double-shielded design
  • -65°C to +165°C operating temperature range
发布日期: 2025-12-12 | 更新日期: 2026-01-14