FCL Components FTP-66E 156mm (6") Thermal Printers

FCL Components FTP-66E 156mm (6") thermal printers are ultra-compact, easy loading, high- or low-speed devices. The thermal printers operate at 12V/24V supply and print on 156mm (6") wide paper where platens are removable. The platen-removal mechanism improves paper loading and maintenance. The FCL Components FTP-66E printers serve a variety of applications, including measurement and medical equipment, label printers, point-of-sale terminals, ticket-issuing terminals, and banking terminals.

Features

  • Platen open structure
    • Jam-free paper loading
    • Easy maintenance
  • 6-inch wide paper width
  • Label paper available (straight paper pass)
  • Printing speeds
    • 10mm/minute (FTP-66EMCL001/101/112)
    • 100mm/s (FTP-66EMCL051/151/162)
  • UL File No. E171434
  • RoHS compliant

Applications

  • Measurement and medical equipment
  • Point-Of-Sale (POS) machines
  • Barcode printing
  • Banking terminals
  • Ticket-issuing terminals
  • Label printers
发布日期: 2018-05-10 | 更新日期: 2024-02-29