ZZZ-Fischer Connectors MiniMax™ Solutions
Fischer Connectors MiniMax™ Connectors are high-density miniature circular connectors designed for applications where size, weight, and power (SWaP) requirements are critical. The series combines signal and power transmission in a compact footprint while supporting high-speed communication protocols, including USB 3.2 Gen 2, Ethernet, and audio/UHD video connectivity. The connectors feature rugged, watertight housings and are available with push-pull, screw, or quick-release locking systems. Fischer Connectors MiniMax connectors help increase connectivity density while reducing device size and weight. The design provides 360° EMC shielding, blind-mating capability, and reliable operation in demanding environments. Advanced sealing, corrosion resistance, and support for high-speed data transfer make the connectors well-suited for portable, handheld, and body-worn electronic systems.
Features
- High-density miniaturization
- Unique combinations of signal and power
- Designed and tested for high-speed data transfer protocols
- 360° EMC shielding by design
- High corrosion resistance
- Blind-mating
Applications
- Portable, hand-held devices
- Defense and security
- Instrumentation
- Testing equipment
- Civil or military unmanned aerial vehicles (UAVs)
Specifications
- Locking Systems
- Push-pull
- Screw
- Quick-release
- USB 3.2 Gen 2, Ethernet, Audio/UHD video
- 5000 mating cycles
- Up to 18AWG
- Up to 10A
- IP68 sealing to 20m/24h
- -40°C to +135°C operating temperature
- Tested to IEC, EIA, MIL-STD-202, MIL-STD-810
Comparison
High-Speed Data Transfer