Features
- Power Supply
- 1.8V: 1.7V ~ 1.95V
- 3.0V: 2.7V ~ 3.6V
- 2048 + 128 Byte or 2048 + 64 Byte page size
- High-Speed Sequential Access Time
- 1.8V Devices: 45ns
- 3.3V Devices: 25ns
- ONFi Compatible Specification
- TSOP-48, FBGA-63, FBGA-48 package type
- 1Gb to 8Gb density
- 10-year Data Retention & up to 100,000 Program/Erase cycles
- -40°C to +85°C / -40°C to +105°Cvoperating temperature range
- Cache Read/Program operation
- Security Features: OTP, UID, and Array Protection
- x8/x16 I/O Bus
Applications
- Mobile Devices
- Set-Top Boxes
- Data Cards
- TVs
发布日期: 2019-10-11
| 更新日期: 2023-03-27