Glenair High-Speed SpeedMaster™ 10G Connectors
Glenair High-Speed SpeedMaster™ 10G Connectors incorporate size 22D contacts to support CAT6A high-speed network applications. These connectors offer significant weight reduction compared to Quadrax solutions (reduces cable requirements by half). The Series 7925 connector package features a scoop-proof dual‑lobe shell design and provides both environmental sealing and EMI/RFI shielding. These connectors deliver next-generation CAT6A 10GBASE-T performance. The SpeedMaster™ 10G connectors are used for general-purpose military and commercial applications.
Features
- Utilizes aerospace industry-standard SpeedMaster™ #22D contacts, tools, and a widely available Ethernet flight cable
- Significant weight reduction compared to Quadrax solutions (reduces cable requirement by half)
- Series 7925 connector package is scoop-proof with a dual-lobe shell, offering environmental sealing and EMI/RFI shielding
Applications
- Military
- Commercial
发布日期: 2026-07-07
| 更新日期: 2026-07-28