Guerrilla RF GRF5217 High Efficiency Power Amplifier

Guerrilla RF GRF5217 High Efficiency Power Amplifier is a high-efficiency, two-stage InGaP HBT power amplifier designed to operate across the 1.5GHz to 2.2GHz frequency range. This Guerrilla RF amplifier delivers high gain, strong linearity, and low power consumption for modern wireless communications systems. The device provides 31dB of gain, +22dBm linear output power, approximately 30% power-added efficiency (PAE), and a 3.8dB noise figure. GRF5217 supports digital predistortion (DPD) techniques to achieve excellent ACLR performance. Featuring 50Ω single-ended input and output impedances, digital shutdown functionality, and a rugged design that tolerates mismatched loads, the GRF5217 simplifies RF system design while maintaining reliable performance. Packaged in a compact 3mm × 3mm QFN-16 form factor, the device is well-suited for applications including cellular boosters, distributed antenna systems, automotive compensators, picocells, femtocells, and customer premises equipment.

Features

  • Utilizing DPD
    • +22dBm linear output power
    • PAE = 30%
    • ACLR ≤ -55dBc
    • LTE 10MHz downlink CFR 8.2dB
  • 37mA native mode quiescent current consumption
  • 4V nominal supply voltage
  • 50Ω single-ended input and output impedances
  • 4V/37mA ICCQ/1880MHz reference
    • 31dB gain (22dBm POUT)
    • 29% PAE (22dBm POUT)
    • 3.8dB evaluation board noise figure
  • Digital shutdown
  • Rugged design, extremely resilient to mismatched loads
  • -40°C to +115°C operating temperature range
  • Compact 3mm x 3mm QFN-16 package

Applications

  • DTC/cellular NTN satellite arrays
  • Cellular boosters
  • Automotive compensators
  • Picocells/femtocells
  • Customer premise equipment

Specifications

  • 0V to 5.25V supply voltage range
  • 5.25V maximum shutdown voltage
  • 1.5GHz to 2.2GHz RF frequency range
  • 50Ω typical RF port impedance (in/out)
  • 15ns typical switching rise/fall time
  • Typical supply quiescent current
    • 37mA nominal operating mode
    • 4µA disable mode
  • 750V minimum Human Body Model (HBM) ESD protection
  • Moisture Sensitivity Level (MSL) 1

Block Diagram

Block Diagram - Guerrilla RF GRF5217 High Efficiency Power Amplifier

Dimensions

Mechanical Drawing - Guerrilla RF GRF5217 High Efficiency Power Amplifier
发布日期: 2026-09-02 | 更新日期: 2026-09-07