Hailo Hailo-8R Mini PCIe Starter Kit

Hailo Hailo-8R Mini PCIe Starter Kit comprises a single PCI Express Mini (mPCIe) module, a thermal management kit (including metal cubes, thermal pads, and thermal adhesive tape), a screw, and a screwdriver. The Hailo-8R mPCIe artificial intelligence (AI) acceleration module processes deep learning inferencing in real time and with low power consumption. The module features the Hailo-8R AI processor and delivers up to 13 tera-operations per second (TOPS) with industry-leading power efficiency.

Hailo-8R's unique, powerful, and scalable, structure-driven dataflow architecture leverages the core properties of neural networks. The architecture enables edge devices to run deep learning applications at full scale more efficiently, effectively, and substantially than traditional solutions, while significantly lowering costs. This mPCIe module connects to various host processors via PCIe.

Features

  • Provides 13 TOPS
  • Enables real-time, low-latency, and high-efficiency AI inferencing on edge devices
  • Highest cost-efficiency (TOPS/$) compared with existing solutions
  • Scalable, enabling simultaneous processing of multi-streams and multi-models
  • Robust software suite supports state-of-the-art deep learning models and applications out-of-the-box
  • Best-in-class power efficiency
  • Supports an extended -40°C to +85°C temperature range
  • Fast time-to-market using a standard form factor module

Applications

  • Smart cameras and vision sensors
    • Object detection
    • Image classification
    • Basic video analytics
    • Event detection on a single or a limited number of streams
  • Industrial automation (light AI workloads)
    • Visual inspection with limited camera counts
    • Machine state recognition
    • Operator safety monitoring
    • Entry‑level predictive maintenance
  • IoT and IIoT devices
    • Intelligent sensors
    • Edge gateways with AI inference
    • Condition‑based monitoring
    • Lightweight analytics at the network edge
  • Consumer and embedded AI platforms
    • Compact edge computers
    • Developer platforms
    • Entry‑level AI kits and prototypes
  • Robotics and autonomous systems (entry‑level)
    • Basic perception tasks
    • Object recognition and avoidance
    • Single‑model or small multi‑model pipelines
  • Retail and smart infrastructure (light analytics)
    • Simple people or object counting
    • Shelf or asset presence monitoring
    • Basic access or occupancy detection

Specifications

  • PCI Express mini card full-mini F1 form factor
  • PCIe Gen 3.0 interface, 1-lane
  • Linux and Windows OS support
  • X86 or ARM-based host architectures
  • TensorFlow, TensorFlow Lite, Keras, PyTorch, and ONNX AI framework support
  • 30mm × 50.95mm dimensions
  • CE and FCC certifications

Kit Contents

  • Single Mini PCIe module
  • Thermal management kit - includes metal cubes, thermal pads, and thermal adhesive tape
  • Screw and screwdriver

Videos

Comprehensive Software Suite

The Hailo AI software suite, which seamlessly integrates with existing deep learning development frameworks, allows smooth and easy integration into existing development ecosystems. The Hailo AI software suite is future-proof, supporting all Hailo-8 product lines.

Infographic - Hailo Hailo-8R Mini PCIe Starter Kit
发布日期: 2026-04-24 | 更新日期: 2026-05-19