HALO Electronics Automotive Battery Management System Transformers

HALO Electronics Automotive Battery Management System (BMS) Transformers are AEC-Q200 isolation transformers for battery management systems. HALO Automotive BMS Transformers are available with functional or reinforced insulation, providing isolation from 1.5kV to 5kV. This series is manufactured in a HALO IATF16949 certified factory, ensuring high-quality, robust products for automotive designs.

Features

  • AEC-Q200 certified
  • Single-channel and dual-channel versions
  • Functional or reinforced isolation
    • 1.5kV, 4.3kV, and 5kV isolation (single-channel)
    • 1.5kV and 4.3kV isolation (dual-channel)
  • Single-channel and dual-channel versions
  • Manufactured in HALO IATF16949 certified factory
发布日期: 2019-08-01 | 更新日期: 2025-04-16