HALO Electronics BP Series Ethernet Transformers
HALO Electronics Back-Plane (BP) Ethernet Transformers offer an enhanced and reliable alternative to capacitor-coupled backplane circuits. These ethernet transformers enable the Auto-MDIX and auto-negotiation features of both current-drive and voltage-drive PHYs. The BP ethernet transformers are ideal for applications with boards connected to the same backplane. These backplane transformers are tested and confirmed by leading silicon vendors such as Broadcom™ and Marvell™.Learn More About
View Results ( 10 ) Page
| 物料编号 | 描述 | 封装 | RoHS - 贸泽 |
|---|---|---|---|
| TG110-BP01NURL | 音频变压器/信号变压器 ETHERNET BACKPLANE 32P ISO MOD SMD | Tube | E |
| TG110-BP01NURLTR | 音频变压器/信号变压器 ETHERNET BACKPLANE 32P ISO MOD SMD | Reel | E |
| TG110-BP04N2RLTR | 音频变压器/信号变压器 ETHERNET BACKPLANE 16P ISO MOD SMD | Reel | E |
| TG110-BP05NV6RL | 音频变压器/信号变压器 ETHERNET BACKPLANE 48P ISO MOD SMD | Tube | E |
| TG110-BP07NTRL | 音频变压器/信号变压器 ETHERNET BACKPLANE 8P ISO MOD SMD | Tube | E |
| TG110-BP07NTRLTR | 音频变压器/信号变压器 ETHERNET BACKPLANE 8P ISO MOD SMD | Reel | E |
| TG110-BP10NYNLF | 音频变压器/信号变压器 ETHERNET BACKPLANE 24P ISO MOD SMD | Tube | Y |
| TG110-BP05NV6RLTR | 音频变压器/信号变压器 ETHERNET BACKPLANE 48P ISO MOD SMD | Reel | E |
| TG110-BP10NYNLFTR | 音频变压器/信号变压器 ETHERNET BACKPLANE 24P ISO MOD SMD | Reel | Y |
| TG110-BP04N2RL | 音频变压器/信号变压器 ETHERNET BACKPLANE 16P ISO MOD SMD | Tube | E |
发布日期: 2018-09-26
| 更新日期: 2022-08-23