Hammond Manufacturing 1418LP Type 4/12 Mild Steel Wall-Mount Enclosures

Hammond Manufacturing 1418LP Type 4/12 Mild Steel Wall-Mount Enclosures are constructed with formed 14-gauge steel and smooth, continuously welded seams without knockouts, cutouts, or holes. These rugged enclosures comply with the IEC 60529 (IP66) standard and with Type 3R, 4, 12, and 13 requirements for UL 508A, cUL, and NEMA standards. The 1418LP enclosures feature welded mounting brackets, a padlock provision, and collar studs for mounting optional inner panels (sold separately). The door is secured with easily operated stainless steel clamps, while a formed lip on the door and enclosure keeps out flowing liquids and contaminants. Hammond Manufacturing 1418LP Type 4/12 Mild Steel Wall-Mount Enclosures provide protection from falling dirt, dust, oil, and water, creating a safe place to house electrical, electronic, hydraulic, and pneumatic controls and instruments.

Features

  • Designed to house electrical, electronic, hydraulic, or pneumatic controls, and instruments
  • Provides protection from falling dirt, dust, oil, and water
  • Formed 14-gauge steel bodies and doors
  • Smooth, continuously welded seams without knockouts, cutouts, or holes
  • Door stiffeners provided in larger enclosures for extra rigidity
  • Welded brackets for mounting
  • Formed lip on door and enclosure exclude flowing liquids and contaminants
  • Door is secured with easily operated stainless steel clamps
  • Stainless steel continuous hinge on door may be removed by pulling stainless steel hinge pin
  • Provision for padlocking
  • Seamless poured-in-place gasket
  • Cover and enclosure finished in recoatable smooth ANSI 61 gray powder coating
  • Collar studs for mounting optional inner panels
  • Bonding stud on door
  • Grounding stud in enclosure
  • Literature pocket inside door
  • Note: inner panel sold separately

Specifications

  • Standards
    • UL 508A Type 3R, 4, 12, and 13
    • cUL Type 3R, 4, 12, and 13
  • Complies with
    • NEMA Type 3R, 4, 12, and 13
    • IEC 60529, IP66
发布日期: 2026-07-20 | 更新日期: 2026-07-28