Hammond Manufacturing ADS Series Adjustable Server Rack Shelves

Hammond Manufacturing ADS Series Adjustable Server Rack Shelves are load-rated up to 550lbs (250kg), available in either solid or vented variants, and constructed from 14‑gauge steel. The Hammond Manufacturing ADS rack shelves provide a heavy‑duty, versatile mounting solution for servers, networking equipment, batteries, and other deep or non‑rack-mount components. Designed for 19" EIA‑310‑E compliant racks, each shelf occupies only 1U of vertical space while telescoping to accommodate a wide range of rack depths. The shelf can also be mounted in a standard tray‑down orientation or flipped (inverted) to accommodate varying equipment heights and clearance needs.

The adjustable depth design allows the shelf to telescope across the full rack depth. When used alone, the ADS shelf supports up to 330lbs (150kg), and with the optional ADSB heavy‑duty support bar, the load capacity increases to up to 550lbs (250kg). ADS series shelves ship fully assembled for fast installation and mount securely to four‑post racks or frames. Each shelf is finished in a durable RAL9005 black powder coat and meets key compliance standards, including TAA, RoHS, REACH, and Greenguard indoor air quality guidelines.

Features

  • Constructed of 14-gauge steel
  • Fits within a single EIA-310-E rack unit and telescopes to cover the entire depth
  • Available in either solid or vented
  • Installation
    • Can be installed in either standard tray-down or inverted (flipped) position, offering versatility for varying equipment heights, airflow needs, or clearance requirements
    • For dynamic or segmented loads (like batteries), installing the ADSB adds more stability
  • Ships fully assembled
  • Mounts to a 4-post frame/rack
  • Up to 550lbs (250kg) load rating when the optional ADSB support bar is installed
  • Up to 330lbs (150kg) without ADSB installed
  • Finished in RAL9005 black powder coat, complies with the Greenguard guidelines for indoor air quality
  • TAA-compliant for federal GSA schedule purchases within the USA
  • Manufactured in North America
  • RoHS and REACH compliant

Applications

  • Supporting non-rack-mount equipment
  • Mounting heavy or deep equipment in 4‑post racks
  • Data centers and server rooms
  • Telecommunications and network equipment racks
  • Industrial and commercial rack systems
Hammond Manufacturing ADS Series Adjustable Server Rack Shelves
发布日期: 2026-04-21 | 更新日期: 2026-04-28