Hammond Manufacturing DNDM Centered Rack Shelves

Hammond Manufacturing DNDM Series Centered Rack Shelves provide stable, centered support for equipment mounted in open‑frame racks. Constructed from durable 16‑gauge steel, these shelves are engineered to safely support up to 200lb (91kg) of equipment while maintaining balanced weight distribution. This support makes these Hammond Manufacturing shelves well-suited for two‑post rack installations and other applications where load stability is critical.

The DNDM series is available in solid or vented versions, with vented models allowing passive airflow and natural heat dissipation. Multiple depth options and 19" or 23" mounting widths ensure compatibility with common data and telecommunications racks. Finished in a rugged textured black powder coat, the shelves are suitable for commercial, industrial, IT, AV, and telecom environments and comply with TAA, RoHS, REACH, and Greenguard requirements for regulated indoor installations.

Features

  • 16-gauge steel construction
  • Rugged textured black powder paint finish
  • Variants
    • Vented version provides a sturdy shelf while allowing passive airflow
    • Solid version is available in either 19" or 23" rack mounting widths
  • 200lbs (91kg) load rating
  • Finished in textured RAL9005 black powder coat, complies with the Greenguard guidelines for indoor air quality
  • TAA-compliant for federal GSA schedule purchases within the USA
  • Manufactured in North America
  • RoHS and REACH compliant

Applications

  • Supporting non-rack‑mount equipment in open racks
  • Two‑post rack installations with a centered load
  • Telecommunications and network infrastructures
  • Data, AV, and light server equipment support
  • Equipment requiring passive airflow
  • Industrial, commercial, and institutional environments
发布日期: 2026-04-21 | 更新日期: 2026-04-28