Hammond Manufacturing DNRMA Adjustable Rack Shelves

Hammond Manufacturing DNRMA Series Adjustable Rack Shelves are heavy‑duty, cantilever‑style shelves designed primarily for open relay rack and two‑post rack installations where flexibility and access are essential. Built from 14‑gauge steel and rated to support up to 275lb (125kg), these Hammond shelves provide a robust platform for mounting equipment that cannot be directly rack‑mounted, such as test instruments, power supplies, networking hardware, and specialty electronics. Movable side brackets allow the shelf to be mounted inside or outside the rack at four different depth positions, accommodating equipment of varying sizes and installation requirements.

Available in 16" or 20" depths with a standard 19" rack mounting width, the DNRMA series is optimized for versatility in telecommunications, networking, industrial control, and utility applications. The shelves ship in a knockdown (unassembled) design for easier handling and reduced shipping damage, and are finished in a rugged textured black RAL9005 powder coat for long‑term durability. The TAA‑compliant, RoHS, REACH, and Greenguard‑certified shelves are manufactured in North America for consistent quality and reliability.

Features

  • 14-gauge steel construction
  • Movable side brackets allow mounting inside or outside of the rack at 4x different depths
  • Designed mainly for open relay racks - works panel mounted on any rack
  • Choice of 16" or 20" deep variants
  • 19" rack panel width
  • Knockdown design ships unassembled for easy handling and shipping protection
  • 275lbs (125kg) load rating
  • Finished in rugged textured RAL9005 black powder coat, complies with the Greenguard guidelines for indoor air quality
  • TAA-compliant for federal GSA schedule purchases within the USA
  • Manufactured in North America
  • RoHS and REACH compliant

Applications

  • Open relay rack installations
  • Non-rack‑mount equipment support
  • Applications requiring adjustable mounting depths
  • Two‑post rack systems with cantilever support
  • Industrial, telecommunications, and network environments
Hammond Manufacturing DNRMA Adjustable Rack Shelves
发布日期: 2026-04-21 | 更新日期: 2026-04-28