Hammond Manufacturing RMS 3‑in‑1 Rack Shelf
Hammond Manufacturing RMS 3‑in‑1 Rack Shelf offers a vented top shelf, keyboard tray, and wide mouse tray for two-post or four-post mounting. This rack shelf mounts to the front rails and includes optional front and rear support bars. The RMS 3‑in‑1 rack shelf provides a load rating of 129lbs (59kg). This rack shelf features a textured RAL 9005 black powder‑coat finish and complies with Greenguard indoor air‑quality standards. The RMS rack shelf is TAA-compliant for federal GSA schedule purchases within the USA and RoHS and REACH-compliant.
Features
- Includes:
- Vented top shelf
- Solid sliding center-swivel keyboard tray
- Solid sliding document or wide mouse tray
- Mounts to front rails with included optional front and rear support bars
- Finished in textured RAL9005 black powder coat
- Complies with the Greenguard guidelines for indoor air quality
- 129lbs (59kg) load rating
- TAA-compliant for federal GSA schedule purchases within the USA
- RoHS and REACH compliant
Accessories
- Hardware for rack mounting solutions
- Rack equipment installation tool
- Rack shelf slide block
Overview
Additional Resources
发布日期: 2026-04-24
| 更新日期: 2026-05-05