Hammond Manufacturing RSLIDE Chassis Sliding Rack Rail Kit
Hammond Manufacturing RSLIDE Chassis Sliding Rack Rail Kit is an adjustable sliding rail kit for a chassis. The RSLIDE Chassis Sliding Rack Rail Kit is a do-it-yourself (DIY) solution for allowing equipment to rackmount and slide. This Hammond kit is sold in pairs, mounts two pairs of 19" mounting rails, and supports up to 16.64" equipment width between the slides.
Features
- Heavy-duty double rail, ball-bearing-type equipment slides
- Adjustable depth
- Sold in pairs
- Mounts two pairs of 19" mounting rails
- Rack mounting hardware sold separately
- Supports up to 16.64" equipment width between the slides
- The slides feature a stopping mechanism, preventing the shelf from accidentally falling out of the slide tray
- Up to 145lbs (65kg) in weight capacity
- Slides are tested to BIFMA Standards with a load capacity of 12 times/minute for 55000 cycles minimum
- Zinc-plated finish
- RoHS compliant
Applications
- Industrial control
- Rack-mounted electronics
- Servers
- IT equipment
Specifications
- 12" to 28" length and slide travel
- Mounting dimensions
- 10.28" to 23.80" minimum depth
- 14.90" to 30.70" maximum depth
- 16.64" industrial equipment width
- 85lbs to 145lbs suggested load rating (extended)
发布日期: 2026-04-22
| 更新日期: 2026-04-27