HARTING D-Sub PushPull 9-pol M/F Cable Assemblies

HARTING D-Sub PushPull 9-pol M/F Cable Assemblies are developed to meet the high demand for reliability and flexibility in connection technology. These assemblies are available with robust PVC as well as durable PUR cables. The D-Sub PushPull 9-pol M/F cable assemblies are shock and vibration-proof as per IEC 61373 - category 1, Class B. These assemblies feature backward-compatible locking pins and true PushPull locking for quick, secure, and tool-free connections. The D-Sub PushPull 9-pol M/F cable assemblies are shielded and provide an IP30 protection rating. These assemblies support a 300V voltage rating and a 6.5A current rating. The D-Sub PushPull 9-pol M/F cable assemblies include the most common variants for a wide range of applications. Typical applications include railway and transportation, semiconductor tools, signal and data, machinery, control technology, robotics, and automation.

Features

  • True PushPull locking functionality
  • Shock and vibration proof as per IEC 61373 - category 1, Class B
  • Backward-compatible locking pins
  • Available with robust PVC as well as durable PUR cables
  • IP30 protection rating
  • Shielded

Applications

  • Railway and transportation
  • Semiconductor tools
  • Signal and data
  • Machinery
  • Control technology
  • Robotics
  • Smart infrastructure
  • Automation

Specifications

  • 300V voltage rating
  • 6.5A current rating
  • AWG 26/7 core structure
  • Grey cable jacket color
  • -40°C to 80°C operating temperature range
发布日期: 2026-05-17 | 更新日期: 2026-06-04