HARTING Han® HP Screw-Down Hoods & Housings

HARTING Han® HP Screw-Down Hoods and Housings offer IP66, IP68, and IP69K protection ratings in a compact design that accommodates applications with space limitations. These screw-down products are ideal for industrial environments and feature electromagnetic compatibility (EMC) characteristics that protect against electromagnetic interference. HARTING Han HP Screw-Down Hoods and Housings are ideal for automation, machinery, transportation, and robotic applications. Various gland sizes include M25, M32, and M40 with side- or top-entry for 6B, 10B, or 24B hoods.

Features

  • Compact design
  • Screw-down construction
  • EMC characteristics
  • IP66, IP68, and IP69K ratings
  • -40°C to +125°C temperature range

Applications

  • Automation
  • Machinery
  • Transportation
  • Function boxes fixed outside of power stations
  • Energy
  • Robotics
  • Narrow power supplies on military vehicles
  • Large diesel engines for marine and power generation
发布日期: 2019-05-03 | 更新日期: 2026-07-15