Harwin Compact & Corner SMD Shield Clips

Harwin Compact and Corner SMD Shield Clips offer electromagnetic interference (EMI) shielding solutions that are environmentally friendly. The compact S0911-46R clip is ideal for the smallest of cans with sides of 1mm to be fixed to a PCB by hand. The S0921-46R corner shield clip provides an additional shielding area for corner gaps in folded cans, increasing protection against interference. Harwin Compact and Corner SMD Shield Clips offer easy removal of the can to allow regular inspection or servicing. The clips also avoid the need for soldering and can be packaged in tape and reel for automation.

Features

  • Environmentally friendly EMI shielding solutions
    • Uses less solder, simple operation to attach cans to PCB
    • No heat sink effect from directly soldering a can to PCB
  • Easily remove and attach the can to access the internal circuitry for maintenance or inspection
  • Complex shield can designs with short sides can be used with shield clips for flexibility
  • Compact clip design saves PCB space
  • Increased shielding coverage with built-in corner coverage (S0921-46R) 
  • Mid-retention force suitable for high-reliability applications or static easy-to-service products
  • Can be packaged in tape and reel for automation and pick-and-place manufacturing
  • Protects against radio frequency interference (RFI)

Applications

  • IoT
    • Low-cost small products and sensors
  • Wearables
    • Smart watches
    • Mobile phones
  • Sensors with antennas
    • Lightweight products with wireless functions
  • Portable devices
    • USB sticks
    • MP3 players

Product Features

Harwin Compact & Corner SMD Shield Clips
发布日期: 2019-04-12 | 更新日期: 2023-12-27