Harwin Z50-020 IDC Termination Hand Tool

Harwin Z50-020 IDC Termination Hand Tool is used to completely and securely assemble IDC connectors. The Z50-020 employs a ratchet mechanism and press plate to assemble the connector onto the ribbon cable. A desk clamp is supplied with the tool for secure fastening during operation. The connector is fully assembled once the tool is free to open fully to its original position, i.e. when the ratchet releases. The ratchet releases once the handles have been compressed to the fully closed position.

Features

  • For crimping 1.27mm pitch IDC connector ranges M50-330 and M50-380
  • Comes with desk clamp fitting for easier operation
发布日期: 2016-11-09 | 更新日期: 2022-03-11