Harwin Datamate Rear-Panel Mounts

Harwin Datamate Rear-Panel Mounts are internally mounted for added protection and compatible with standard Datamate J-Tek and Power/Coax connectors. Datamate rear-panel mounts are designed for simple panel mounting. Designers can simply add M2 bolts to secure to any depth of the enclosure panel. These mounts feature a rear mount on the inside of the enclosure for added protection from external forces, and are compatible for mating with standard gender fixings. Harwin Datamate Rear-Panel Mounts are ideal for aviation, motorsports and transportation, energy, industrial, space, and defense and security applications.

Features

  • Designed for simple panel mounting
  • Rear mount on the inside of the enclosure
  • Compatible for mating with standard gender fixings
  • Meets existing Datamate specifications
  • Stainless steel jackscrews
  • Horizontal shield for PCB connections

Applications

  • Aviation
  • Motorsports and transportation
  • Energy
  • Industrial
  • Space
  • Defense and security
发布日期: 2021-09-01 | 更新日期: 2022-03-11