Harwin EMC Shield Can Clips
Harwin EMC Shield Can Clips are SMT devices offering a fast solution for assembling RFI shields to PCBs. Combining Shield Clips with Shield Cans eliminates the need for manual soldering, simplifying production and decreasing assembly costs. Clips are secured to the board during reflow, while cans are easily pushed into position during a secondary operation. This process removes the risk of creating hot spots from manual soldering. The clips provide a straightforward and easy-to-use board-level shielding solution, which simplifies rework, testing, and cleaning.Features
- Surface-mount EMI/RFI shield clips
- Compatible with automated assembly
- Eliminates through-hole assembly
- Allows multiple fitting-removal-refitting cycles of shielding can
- Beryllium-copper or cupro-nickel base material available on the Midi clip
- Available in 100% tin plate and tin/lead (Beryllium copper only)
- Contact resistance as low as 20mΩ
Applications
- Telecom base stations
- Radio communications
- Data processing
- In-car entertainment/information systems
Videos
发布日期: 2010-05-13
| 更新日期: 2025-01-16