Heyco Aluminum Solderless Connectors
Heyco Aluminum Solderless Connectors feature a compact, lightweight yet strong design. Heyco Aluminum Solderless Connectors are electro-tin plated for low contact resistance and corrosion protection when used with copper conductors. The connectors require no special installation tools and are UL- and CSA-certified for use with copper and aluminum conductors.
Features
- Compact design - lightweight yet strong
- Electro-tin plated for low contact resistance and corrosion protection when used with copper conductors
- Requires no special installation tools
- Ports are marked with catalog description and conductor range
- UL- and CSA-certified for use with copper and aluminum conductors
- Defense Federal Acquisition Regulation Supplement (DFARS) compliant
Applications
- Industrial control
- Solar power systems
- Field installation and maintenance
- Junction boxes
- Power distribution and wiring termination
Additional Resources
Dimensions
发布日期: 2026-03-05
| 更新日期: 2026-05-11