主页
新品速递
制造商新动向
Heyco
Data Center Solutions - Heyco
Heyco Data Center Solutions
Enlarge
Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.
Features
Quick and efficient wire protection
Cable management in rack enclosures
Optimizes cable management
Defends against abrasion
Protects signal integrity
Improves thermal performance
Designed to help keep data moving at full speed
Featured Products
Offers strain relief/leak protection for demanding applications requiring a liquid-tight solution.
Allows for the largest cable diameter potential to fit through Heyco standard cordgrips.
Will not burn or produce toxic fumes. Resists salt water, gasoline, alcohol, oil, grease, solvents.
For applications requiring EMI protection or EMC, for flexible cord diameters from 0.228" to 0.768".
Optimizes cable management, reusable design is made from nylon for durability.
Features smooth, radiused edges that prevent cutting into the cable insulation.
Provides secure, snap-in mounting for PCBs while maintaining consistent board-to-chassis spacing.
Designed to secure conduits or tubing into place, vertically or horizontally.
IP20 protection rating and nickel-plated brass body construction with stainless steel screws.
Features a durable, nonconductive, and rigid PVC construction.
Nominal size of 10mm to 54mm, a 300V voltage rating, and flammability ratings of UL 94V-0 and 94V-2.
Enlarge
发布日期: 2026-04-13
| 更新日期: 2026-04-30