Heyco HEYClean™ Filter Insert Louvered Plugs
Heyco HEYClean™ Filter Insert Louvered Plugs feature a Polyurethane foam filter that captures particles 30 microns and larger. These louvered plugs fit mounting hole diameters from 0.875˝ (22.2mm) to 3.000˝ (76.2mm). The HEYClean filter insert louvered plugs are constructed with nylon 6/6 material carrying a 94V-2 flammability rating and operate within the -40°C to 105°C temperature range. These louvered plugs provide quick and easy installation with flexible orientation of louver direction. The HEYClean filter insert louvered plugs are suitable for ventilation in electronic enclosures, motor housings, and metal or plastic panels.
Features
- Located behind the louvers, filter inserts permit the passage of air for ventilation but limit liquid as well as dust and pest infiltration
- Quick and easy installation with flexible orientation of louver direction
- Polyurethane foam filter filters particle sizes 30 microns and larger
- Lock firmly into panel up to 0.250˝ (6.4mm) thick
- Nylon 6/6 material
- 94V-2 flammability rating
- 0.875˝ (22.2mm) to 3.000˝ (76.2mm) mounting hole diameter range
- -40°C to 105°C operating temperature range
发布日期: 2026-03-25
| 更新日期: 2026-03-31