Heyco HLSP Nylon PCB Supports with Imperial Spacing

Heyco HLSP Nylon PCB Supports with Imperial Spacing provide secure, snap-in mounting for printed circuit boards (PCBs) while maintaining consistent board-to-chassis spacing. These durable supports feature bayonet and arrowhead snap-lock designs for quick installation without tools, reducing assembly time and cost. The HLSP1, HLSP2, HLSP3, and HLSP4 series all accommodate common imperial PCB thicknesses and chassis hole diameters, making these supports well-suited for a wide range of electronic enclosures and equipment designs. Manufactured from nylon 6/6, the supports have a UL 94V-2 flammability rating and are suitable for a temperature range of -40°C to +85°C. Heyco HLSP Nylon PCB Supports with Imperial Spacing feature a variety of spacing heights to meet specific design requirements, delivering a lightweight and cost-effective solution for maintaining proper PCB alignment and insulation in applications.

Features

  • Accommodates common imperial PCB thicknesses and chassis hole diameter
  • Securely mount, space, and insulate PCBs from panels, chassis, and other elements
  • Bayonet and arrowhead snap locks
  • Fast and tool-free installation
  • Helps absorb vibrations
  • Variety of spacing heights to meet specific design requirements
  • Lightweight and cost-effective solution

Applications

  • Electronic enclosures
  • Various equipment designs

Specifications

  • Nylon 6/6
  • 4.8mm to 34.9mm length range
  • UL 94V-2 flammability rating
  • -40°C to +85°C operating temperature range

Series Overview

Mechanical Drawing - Heyco HLSP Nylon PCB Supports with Imperial Spacing
发布日期: 2026-03-11 | 更新日期: 2026-04-13