Heyco Louvered Plugs
Heyco Louvered Plugs allow air to pass for ventilation while limiting liquid infiltration. These Heyco vent plugs are suitable for ventilation in electronic enclosures, motor housings, and metal or plastic panels. The louvered plugs offer quick and easy installation because of the flexible orientation of the louver direction.
Features
- Louvers permit the passage of air for ventilation but limit liquid infiltration
- Quick and easy installation with flexible orientation of louver direction
- Withstands a push-back force of 47Nm
- Locks firmly into the panel up to 6.4mm thick
- Locking fingers in fractional increments up to the maximum panel thickness
Applications
- Electronic enclosures
- Motor housings
- Metal or plastic panels
Specifications
- 22.2mm to 76.2mm mounting hole diameter range
- 3.2mm to 6.4mm panel thickness range
- 25.8mm to 80.5mm head diameter range
- 13.5mm to 20.9mm overall height range
Dimensions
发布日期: 2026-03-16
| 更新日期: 2026-03-24