Heyco UL Recognized Thermoplastic Rubber Grommets

Heyco UL Recognized Thermoplastic Rubber Grommets let users convert raw-edged holes into smooth, neat, insulated holes. These Heyco UL Recognized Thermoplastic Rubber Grommets insulate and mechanically protect cable, tubing, hose, rope, rods, and shafts. The series features a retaining bead that snaps securely into place and is UL approved for applications up to +50°C. These Heyco grommets offer 11 diameters covering a panel thickness range of 0.8mm to 3.2mm.

Features

  • Converts raw-edged holes to smooth, neat, insulated holes
  • Retaining bead snaps securely into place
  • Insulates and mechanically protects cable, tubing, hose, rope, rods, and shafts
  • UL approved for applications up to +50°C
  • 0.8mm to 3.2mm panel thickness with a selection of 11 diameters

Applications

  • Converting raw‑edged holes into smooth, insulated openings
  • Protecting cables, wires, tubing, hoses, rope, rods, and shafts from abrasion
  • Mechanical insulation around panel openings
  • Installations with a wide range of panel thicknesses and hole diameters

Specifications

  • 9.5mm to 50.8mm mounting hole diameter
  • Flex Temp (Thermoplastic Rubber) material
  • Certifications recognized under the Component Program of Underwriters' Laboratories, File E15331
  • UL 94-HB flammability rating
  • 0°C to +50°C operating temperature range

Dimensions

Mechanical Drawing - Heyco UL Recognized Thermoplastic Rubber Grommets
发布日期: 2026-03-13 | 更新日期: 2026-03-19