Heyco Wire Ducting
Heyco® Wire Ducting devices are 2meter PVC pieces engineered to protect and organize large bundles of wires and cables. These devices are wide and thin slotted options for cabling breakout as needed in your configuration. The Heyco wire ducting feature shields cables from impact and prevents a tangled mess. These devices operate at -40°F (-40°C) to 149°F (65°C) operating temperature range. The wire ducting devices are ideal for excellent use in data centers and high-density cabling areas.
Features
- Cover included
- Ducting organizes and protects large bundles of cable
- Shields cables from impact and prevents a tangled mess
- Removable cover makes for easy access for maintenance and expansion
- -40°F (-40°C) to 149°F (65°C) operating temperature range
- Wide and thin slotted options for cabling breakout, as needed in your configuration
- Excellent for use in data centers and high-density cabling areas
- Slotted fingers break off cleanly for larger cable breakouts where needed
Dimensions
发布日期: 2026-08-27
| 更新日期: 2026-09-03