Hirose Electric DF1B 2.5mm Pitch Connectors

Hirose Electric DF1B 2.5mm Pitch Connectors come with single and double row contacts that are aligned for board-to-cable and in-line connections. These connectors provide the option of combining the ID contact and crimping contact and offer various current capacity cables that can be mixed in one case. Hirose Electric DF1B 2.5mm Pitch Connectors are available in the standard tin- and gold-plated versions.

Features

  • Broad variations
    • Single-row and double-row contacts are aligned for board-to-cable and in-line, respectively
  • Potting header available
  • Insulation displacement and crimping features
    • By using ID contact and crimping contact together, different current capacity cables can be mixed in one case
发布日期: 2013-11-13 | 更新日期: 2026-02-02