Hirose Electric DF81 Board-to-Micro Coaxial Cable Connectors
Hirose Electric DF81 Board-to-Micro Coaxial Cable Connectors feature a 0.4mm pitch in a space-saving design. These single-row connectors offer a low height of 0.9mm and horizontal mating. Designed to optimize transmission speeds, the DF81 series provides superior signal characteristics. Shielding capacity is increased by providing multiple grounding points. The Hirose DF81 lineup includes a 50P connector variant.
Features
- Space-saving design
- High-speed transmissions
- Enhanced shielding
- Positive locking structure
- Excellent mating operation
- Accepts both micro coaxial cable and discrete wire
- Solder wicking prevention
- RoHS compliant, halogen free
Overview
Mating Operability
Recommended PCB Mounting Pattern
发布日期: 2014-01-13
| 更新日期: 2026-08-12